
FA18C0G2A220JNU06 | |
|---|---|
DigiKey Part Number | 445-180491-1-ND - Cut Tape (CT) 445-180491-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A220JNU06 |
Description | CAP CER 22PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A220JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.11610 | $11.61 |
| 500 | $0.09094 | $45.47 |
| 1,000 | $0.08318 | $83.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07835 | $156.70 |
| 4,000 | $0.07300 | $292.00 |
| 6,000 | $0.07032 | $421.92 |
| 10,000 | $0.06735 | $673.50 |
| 14,000 | $0.06562 | $918.68 |
| 20,000 | $0.06395 | $1,279.00 |
| 24,000 | $0.06316 | $1,515.84 |
| 48,000 | $0.06050 | $2,904.00 |
| 50,000 | $0.06036 | $3,018.00 |

