FA18C0G2A103JRU06 | |
---|---|
DigiKey Part Number | 445-175393-1-ND - Cut Tape (CT) 445-175393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A103JRU06 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A103JRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.25500 | $2.55 |
100 | $0.17010 | $17.01 |
1,000 | $0.12799 | $127.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10464 | $209.28 |
4,000 | $0.09848 | $393.92 |
6,000 | $0.09802 | $588.12 |
10,000 | $0.09230 | $923.00 |
14,000 | $0.09096 | $1,273.44 |
20,000 | $0.09066 | $1,813.20 |
50,000 | $0.08897 | $4,448.50 |
100,000 | $0.08665 | $8,665.00 |