FA18C0G2A100DNU06

DigiKey Part Number
445-180483-1-ND - Cut Tape (CT)
445-180483-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A100DNU06
Description
CAP CER 10PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A100DNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.23200$2.32
50$0.16320$8.16
100$0.13170$13.17
500$0.09790$48.95
1,000$0.08565$85.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.05623$112.46
4,000$0.05202$208.08
10,000$0.04950$495.00
Manufacturers Standard Package