FA18C0G1H821JNU06

DigiKey Part Number
445-180480-1-ND - Cut Tape (CT)
445-180480-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H821JNU06
Description
CAP CER 820PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H821JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
In-Stock: 1,587
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18000$1.80
100$0.12430$12.43
1,000$0.09116$91.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08400$168.00
4,000$0.07780$311.20
6,000$0.07456$447.36
10,000$0.07084$708.40
14,000$0.06859$960.26
20,000$0.06637$1,327.40
50,000$0.06134$3,067.00
100,000$0.05809$5,809.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States