FA18C0G1H3R3CNU06 | |
---|---|
DigiKey Part Number | 445-180469-1-ND - Cut Tape (CT) 445-180469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H3R3CNU06 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H3R3CNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.15000 | $1.50 |
100 | $0.10230 | $10.23 |
1,000 | $0.07445 | $74.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06845 | $136.90 |
4,000 | $0.06326 | $253.04 |
6,000 | $0.06055 | $363.30 |
10,000 | $0.05745 | $574.50 |
14,000 | $0.05557 | $777.98 |
20,000 | $0.05371 | $1,074.20 |
50,000 | $0.04951 | $2,475.50 |
100,000 | $0.04680 | $4,680.00 |
200,000 | $0.04444 | $8,888.00 |