FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H221JNU06

Digi-Key Part Number
445-180460-1-ND - Cut Tape (CT)
445-180460-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA18C0G1H221JNU06
Supplier
Description
CAP CER 220PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.21800$2.18
50$0.14560$7.28
100$0.12380$12.38
500$0.08738$43.69
1,000$0.07646$76.46
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.07282$145.64
Additional Resources
AttributeDescription
Other Names
FA18C0G1H221JNU06-ND
445-180460-3
445-180460-1
Standard Package2,000