
FA18C0G1H100DNU00 | |
|---|---|
DigiKey Part Number | 445-181095-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H100DNU00 |
Description | CAP CER 10PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H100DNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09650 | $9.65 |
| 500 | $0.07478 | $37.39 |
| 1,000 | $0.06810 | $68.10 |
| 2,500 | $0.06105 | $152.62 |
| 5,000 | $0.05681 | $284.05 |

