USD

FA-Series-(5.50mm-x-3.5-mm)-Formed-Leads

FA16X8R1H474KNU06

Digi-Key Part Number
445-180445-1-ND - Cut Tape (CT)
445-180445-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA16X8R1H474KNU06
Supplier
Description
CAP CER 0.47UF 50V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.47µF ±10% 50V Ceramic Capacitor X8R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217"" L x 0.138"" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236"" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-180445-3
FA16X8R1H474KNU06-ND
445-180445-1
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA11X8R2A474KRU06TDK Corporation3,985445-180391-1-ND$1.15000Upgrade