USD

MFG_FA-16

FA16C0G2A683JRU06

Digi-Key Part Number
445-175392-1-ND - Cut Tape (CT)
445-175392-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA16C0G2A683JRU06
Supplier
Description
CAP CER 68NF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.068µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217"" L x 0.138"" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236"" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
0.068µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-175392-3
445-175392-1
Standard Package2,000