


FA14C0G2A223JRU06 | |
---|---|
DigiKey Part Number | 445-175388-1-ND - Cut Tape (CT) 445-175388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G2A223JRU06 |
Description | CAP CER 0.022UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G2A223JRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.43300 | $4.33 |
100 | $0.29900 | $29.90 |
1,000 | $0.22919 | $229.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20742 | $414.84 |
4,000 | $0.20166 | $806.64 |
6,000 | $0.20084 | $1,205.04 |
10,000 | $0.19578 | $1,957.80 |
14,000 | $0.19283 | $2,699.62 |
20,000 | $0.18928 | $3,785.60 |
50,000 | $0.18162 | $9,081.00 |