FA11X8R1E225KNU06

DigiKey Part Number
445-180389-1-ND - Cut Tape (CT)
445-180389-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11X8R1E225KNU06
Description
CAP CER 2.2UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11X8R1E225KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
In-Stock: 678
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.58900$5.89
100$0.42600$42.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.31380$470.70
3,000$0.29378$881.34
4,500$0.28329$1,274.80
7,500$0.27123$2,034.23
10,500$0.26393$2,771.26
15,000$0.25669$3,850.35
37,500$0.24027$9,010.12
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States