EMC-A203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC-A203

Digi-Key Part Number
445-174670-ND
Manufacturer
Manufacturer Product Number
EMC-A203
Description
FERRITE SAMPLE KIT
Detailed Description
Ferrite Beads and Chips Kit 106 Pieces (11 Values - Mixed Quantities) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Case
Product Status
Obsolete
Kit Type
Ferrite Beads and Chips
Quantity
106 Pieces (11 Values - Mixed Quantities)
Mounting Type
Surface Mount
Packages Included
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names445-174670
Standard Package1