
DPX255925DT-5079B1 | |
|---|---|
DigiKey Part Number | 445-DPX255925DT-5079B1TR-ND - Tape & Reel (TR) 445-DPX255925DT-5079B1CT-ND - Cut Tape (CT) 445-DPX255925DT-5079B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX255925DT-5079B1 |
Description | MULTILAYER DPX FOR GSM/UMTS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 4.2GHz / 5.15GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 4.2GHz / 5.15GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 30.10dB | |
High Band Attenuation (min / max dB) | 35.00dB / 37.80dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.25440 | $6.36 |
| 50 | $0.23900 | $11.95 |
| 100 | $0.22480 | $22.48 |
| 250 | $0.20728 | $51.82 |
| 500 | $0.19496 | $97.48 |
| 1,000 | $0.18338 | $183.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17595 | $351.90 |
| 4,000 | $0.16551 | $662.04 |
| 6,000 | $0.15969 | $958.14 |
| 10,000 | $0.15265 | $1,526.50 |
| 14,000 | $0.14818 | $2,074.52 |
| 20,000 | $0.14359 | $2,871.80 |
| 50,000 | $0.13242 | $6,621.00 |

