
DPX255925DT-5045F3 | |
|---|---|
DigiKey Part Number | 445-DPX255925DT-5045F3TR-ND - Tape & Reel (TR) 445-DPX255925DT-5045F3CT-ND - Cut Tape (CT) 445-DPX255925DT-5045F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX255925DT-5045F3 |
Description | MULTILAYER DIPLEXER FOR LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 28.00dB / 32.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 33.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.37200 | $3.72 |
| 25 | $0.34320 | $8.58 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.30340 | $30.34 |
| 250 | $0.27972 | $69.93 |
| 500 | $0.26312 | $131.56 |
| 1,000 | $0.24750 | $247.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23747 | $474.94 |
| 4,000 | $0.22339 | $893.56 |
| 6,000 | $0.21553 | $1,293.18 |
| 10,000 | $0.20603 | $2,060.30 |
| 14,000 | $0.20000 | $2,800.00 |
| 20,000 | $0.19380 | $3,876.00 |
| 50,000 | $0.17871 | $8,935.50 |




