DPX205925DT-4226A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX205925DT-4226A2

DigiKey Part Number
445-DPX205925DT-4226A2TR-ND - Tape & Reel (TR)
445-DPX205925DT-4226A2CT-ND - Cut Tape (CT)
445-DPX205925DT-4226A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX205925DT-4226A2
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 3.3GHz ~ 3.8GHz / 4.4GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
3.3GHz ~ 3.8GHz / 4.4GHz ~ 5.925GHz
Low Band Attenuation (min / max dB)
15.00dB / 18.00dB
High Band Attenuation (min / max dB)
15.00dB / 17.70dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
In-Stock: 2,630
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33100$3.31
25$0.30520$7.63
50$0.28680$14.34
100$0.26970$26.97
250$0.24872$62.18
500$0.23394$116.97
1,000$0.22004$220.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20699$413.98
4,000$0.19471$778.84
6,000$0.18787$1,127.22
10,000$0.17958$1,795.80
14,000$0.17433$2,440.62
20,000$0.16892$3,378.40
50,000$0.15578$7,789.00
Manufacturers Standard Package