
DPX205925DT-4213A4 | |
|---|---|
DigiKey Part Number | 445-DPX205925DT-4213A4TR-ND - Tape & Reel (TR) 445-DPX205925DT-4213A4CT-ND - Cut Tape (CT) 445-DPX205925DT-4213A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205925DT-4213A4 |
Description | MULTILAYER DIPLEXER FOR LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 39.90dB | |
High Band Attenuation (min / max dB) | 30.00dB / 37.10dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.26440 | $26.44 |
| 250 | $0.24384 | $60.96 |
| 500 | $0.22934 | $114.67 |
| 1,000 | $0.21573 | $215.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20699 | $413.98 |
| 4,000 | $0.19471 | $778.84 |
| 6,000 | $0.18787 | $1,127.22 |
| 10,000 | $0.17958 | $1,795.80 |
| 14,000 | $0.17433 | $2,440.62 |
| 20,000 | $0.16892 | $3,378.40 |
| 50,000 | $0.15578 | $7,789.00 |


