
DPX165900DT-8125A1 | |
---|---|
DigiKey Part Number | 445-15672-2-ND - Tape & Reel (TR) 445-15672-1-ND - Cut Tape (CT) 445-15672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165900DT-8125A1 |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165900DT-8125A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 18.00dB / 24.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 33.00dB | |
Return Loss (Low Band / High Band) | 22.0dB / 13.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.36500 | $3.65 |
25 | $0.34360 | $8.59 |
100 | $0.31440 | $31.44 |
250 | $0.29672 | $74.18 |
500 | $0.28420 | $142.10 |
1,000 | $0.27237 | $272.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18711 | $748.44 |
8,000 | $0.17959 | $1,436.72 |
12,000 | $0.17540 | $2,104.80 |
20,000 | $0.17031 | $3,406.20 |
28,000 | $0.16708 | $4,678.24 |
40,000 | $0.16376 | $6,550.40 |