
DPX165850DT-8085D3 | |
|---|---|
DigiKey Part Number | 445-DPX165850DT-8085D3TR-ND - Tape & Reel (TR) 445-DPX165850DT-8085D3CT-ND - Cut Tape (CT) 445-DPX165850DT-8085D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8085D3 |
Description | MULTILAYER DIPLEXER FOR 2.4/5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 2.69GHz / 5.15GHz ~ 5.85GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165850DT-8085D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 2.69GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 35.00dB / 41.00dB | |
High Band Attenuation (min / max dB) | 40.00dB / 43.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26400 | $2.64 |
| 25 | $0.24280 | $6.07 |
| 50 | $0.22840 | $11.42 |
| 100 | $0.21480 | $21.48 |
| 250 | $0.19800 | $49.50 |
| 500 | $0.18624 | $93.12 |
| 1,000 | $0.17518 | $175.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15811 | $632.44 |
| 8,000 | $0.14873 | $1,189.84 |
| 12,000 | $0.14350 | $1,722.00 |
| 20,000 | $0.13717 | $2,743.40 |
| 28,000 | $0.13316 | $3,728.48 |
| 40,000 | $0.12903 | $5,161.20 |

