
DEA165550BT-2322A1-H | |
|---|---|
DigiKey Part Number | 445-DEA165550BT-2322A1-HTR-ND - Tape & Reel (TR) 445-DEA165550BT-2322A1-HCT-ND - Cut Tape (CT) 445-DEA165550BT-2322A1-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165550BT-2322A1-H |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 1.55dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.21000 | $5.25 |
| 50 | $0.19720 | $9.86 |
| 100 | $0.18550 | $18.55 |
| 250 | $0.17104 | $42.76 |
| 500 | $0.16086 | $80.43 |
| 1,000 | $0.15131 | $151.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12365 | $494.60 |
| 8,000 | $0.11631 | $930.48 |
| 12,000 | $0.11223 | $1,346.76 |
| 20,000 | $0.10728 | $2,145.60 |
| 28,000 | $0.10414 | $2,915.92 |
| 40,000 | $0.10091 | $4,036.40 |
| 100,000 | $0.09306 | $9,306.00 |

