
DEA162690LT-1217A2 | |
---|---|
DigiKey Part Number | 445-174431-2-ND - Tape & Reel (TR) 445-174431-1-ND - Cut Tape (CT) 445-174431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162690LT-1217A2 |
Description | RF FILTER LOW PASS 2.495GHZ 0603 |
Customer Reference | |
Detailed Description | 2.495GHz Center Frequency Low Pass RF Filter (Radio Frequency) 390MHz Bandwidth 0.8dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162690LT-1217A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.495GHz Center | |
Bandwidth | 390MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23200 | $2.32 |
25 | $0.21400 | $5.35 |
50 | $0.20120 | $10.06 |
100 | $0.18920 | $18.92 |
250 | $0.17444 | $43.61 |
500 | $0.16408 | $82.04 |
1,000 | $0.15434 | $154.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13656 | $546.24 |
8,000 | $0.12846 | $1,027.68 |
12,000 | $0.12395 | $1,487.40 |
20,000 | $0.11848 | $2,369.60 |
28,000 | $0.11501 | $3,220.28 |
40,000 | $0.11144 | $4,457.60 |