
DEA160960LT-5059A1 | |
|---|---|
DigiKey Part Number | 445-181435-2-ND - Tape & Reel (TR) 445-181435-1-ND - Cut Tape (CT) 445-181435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160960LT-5059A1 |
Description | RF FILTER LOW PASS 829MHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.18220 | $9.11 |
| 100 | $0.17130 | $17.13 |
| 250 | $0.15796 | $39.49 |
| 500 | $0.14858 | $74.29 |
| 1,000 | $0.13974 | $139.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12365 | $494.60 |
| 8,000 | $0.11631 | $930.48 |
| 12,000 | $0.11223 | $1,346.76 |
| 20,000 | $0.10728 | $2,145.60 |
| 28,000 | $0.10414 | $2,915.92 |
| 40,000 | $0.10091 | $4,036.40 |
| 100,000 | $0.09306 | $9,306.00 |










