
DEA105150HT-8044A1 | |
|---|---|
DigiKey Part Number | 445-181634-2-ND - Tape & Reel (TR) 445-181634-1-ND - Cut Tape (CT) 445-181634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA105150HT-8044A1 |
Description | RF FILTER HIGH PASS 5.55GHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 800MHz Bandwidth 6dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA105150HT-8044A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.19000 | $4.75 |
| 50 | $0.17860 | $8.93 |
| 100 | $0.16800 | $16.80 |
| 250 | $0.15488 | $38.72 |
| 500 | $0.14566 | $72.83 |
| 1,000 | $0.13701 | $137.01 |
| 5,000 | $0.11886 | $594.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11405 | $1,140.50 |
| 20,000 | $0.10728 | $2,145.60 |
| 30,000 | $0.10351 | $3,105.30 |
| 50,000 | $0.09894 | $4,947.00 |
| 70,000 | $0.09604 | $6,722.80 |
| 100,000 | $0.09306 | $9,306.00 |

