
CS45-F2GA103M-VKA | |
|---|---|
DigiKey Part Number | 445-175558-1-ND - Cut Tape (CT) 445-175558-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-F2GA103M-VKA |
Description | CAP CER 10000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-F2GA103M-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53300 | $5.33 |
| 50 | $0.41120 | $20.56 |
| 100 | $0.37360 | $37.36 |
| 500 | $0.31022 | $155.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29643 | $296.43 |
| 2,000 | $0.27999 | $559.98 |
| 3,000 | $0.27175 | $815.25 |
| 5,000 | $0.26262 | $1,313.10 |
| 7,000 | $0.25728 | $1,800.96 |
| 10,000 | $0.25215 | $2,521.50 |
| 12,000 | $0.24972 | $2,996.64 |
| 24,000 | $0.24152 | $5,796.48 |
| 25,000 | $0.24109 | $6,027.25 |

