
CS45-E2GA332M-VKA | |
---|---|
DigiKey Part Number | 445-181707-1-ND - Cut Tape (CT) 445-181707-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA332M-VKA |
Description | CAP CER 3300PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA332M-VKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.29800 | $2.98 |
100 | $0.20010 | $20.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15213 | $152.13 |
2,000 | $0.13618 | $272.36 |
3,000 | $0.13392 | $401.76 |
5,000 | $0.13141 | $657.05 |
7,000 | $0.12814 | $896.98 |
10,000 | $0.12500 | $1,250.00 |
25,000 | $0.11823 | $2,955.75 |
50,000 | $0.11415 | $5,707.50 |