CLF6045T-220M-D

DigiKey Part Number
445-15128-2-ND - Tape & Reel (TR)
445-15128-1-ND - Cut Tape (CT)
445-15128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045T-220M-D
Description
FIXED IND 22UH 1.7A 93.6MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 93.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045T-220M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.189" (4.80mm)
In-Stock: 1,586
Can ship immediately
Last Time Buy Date: 3/31/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.89800$8.98
25$0.76680$19.17
50$0.63600$31.80
100$0.59530$59.53
250$0.55568$138.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50568$505.68
2,000$0.48902$978.04
3,000$0.47285$1,418.55
5,000$0.41250$2,062.50
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States