

CKG57NX7T2W155M500JH | |
|---|---|
DigiKey Part Number | 445-10518-2-ND - Tape & Reel (TR) 445-10518-1-ND - Cut Tape (CT) 445-10518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7T2W155M500JH |
Description | CAP CER 1.5UF 450V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7T2W155M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $2.93900 | $29.39 |
| 50 | $2.65680 | $132.84 |
| 100 | $2.50290 | $250.29 |
| 500 | $2.29500 | $1,147.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11332 | $2,113.32 |
| 2,000 | $1.91064 | $3,821.28 |
| 3,000 | $1.87500 | $5,625.00 |

