
CKG57NX7R1V107M500JJ | |
|---|---|
DigiKey Part Number | 445-CKG57NX7R1V107M500JJTR-ND - Tape & Reel (TR) 445-CKG57NX7R1V107M500JJCT-ND - Cut Tape (CT) 445-CKG57NX7R1V107M500JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1V107M500JJ |
Description | CAP CER 100UF 35V X7R 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.16000 | $14.16 |
| 10 | $10.53000 | $105.30 |
| 50 | $9.75080 | $487.54 |
| 100 | $9.69410 | $969.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.20108 | $9,201.08 |

