
CKG57NX7R1H476M500JH | |
|---|---|
DigiKey Part Number | 445-CKG57NX7R1H476M500JHTR-ND - Tape & Reel (TR) 445-CKG57NX7R1H476M500JHCT-ND - Cut Tape (CT) 445-CKG57NX7R1H476M500JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H476M500JH |
Description | CAP CER 47UF 50V X7R 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H476M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.92000 | $8.92 |
| 10 | $6.72300 | $67.23 |
| 50 | $5.84620 | $292.31 |
| 100 | $5.57490 | $557.49 |
| 500 | $5.53708 | $2,768.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.07243 | $5,072.43 |
| 2,000 | $4.95278 | $9,905.56 |


