

CKG57KX7R1E476M335JH | |
|---|---|
DigiKey Part Number | 445-174689-2-ND - Tape & Reel (TR) 445-174689-1-ND - Cut Tape (CT) 445-174689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E476M335JH |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E476M335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.97000 | $5.97 |
| 10 | $4.10400 | $41.04 |
| 50 | $3.73440 | $186.72 |
| 100 | $3.53740 | $353.74 |
| 500 | $3.36600 | $1,683.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26748 | $3,267.48 |
| 2,000 | $3.07626 | $6,152.52 |
| 3,000 | $3.05727 | $9,171.81 |

