
CKG45NX7R1E106M500JH | |
---|---|
DigiKey Part Number | 445-2392-2-ND - Tape & Reel (TR) 445-2392-1-ND - Cut Tape (CT) 445-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX7R1E106M500JH |
Description | CAP CER 10UF 25V X7R SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7R1E106M500JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68623 | $1,686.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.83800 | $28.38 |
50 | $2.26580 | $113.29 |
100 | $2.08700 | $208.70 |