CKG45K-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KC0G2E683J290JH

DigiKey Part Number
445-175432-2-ND - Tape & Reel (TR)
445-175432-1-ND - Cut Tape (CT)
445-175432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KC0G2E683J290JH
Description
CAP CER 0.068UF 250V C0G/NP0 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KC0G2E683J290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
In-Stock: 500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.76000$2.76
10$1.91300$19.13
100$1.46970$146.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26270$1,262.70
2,000$1.18521$2,370.42
3,000$1.16595$3,497.85
5,000$1.14624$5,731.20
7,000$1.14367$8,005.69
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.