
CKG32KC0G3A223J335AH | |
|---|---|
DigiKey Part Number | 445-174679-2-ND - Tape & Reel (TR) 445-174679-1-ND - Cut Tape (CT) 445-174679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G3A223J335AH |
Description | CAP CER 0.022UF 1KV C0G SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G3A223J335AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.86100 | $93.05 |
| 100 | $1.74250 | $174.25 |
| 500 | $1.54216 | $771.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50970 | $1,509.70 |
| 2,000 | $1.45759 | $2,915.18 |
| 3,000 | $1.43147 | $4,294.41 |
| 5,000 | $1.40252 | $7,012.60 |
| 7,000 | $1.38559 | $9,699.13 |

