.jpg)
CKCL22X7R1H473M085AA | ||
---|---|---|
Digi-Key Part Number | 445-7789-2-ND - Tape & Reel (TR) 445-7789-1-ND - Cut Tape (CT) 445-7789-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CKCL22X7R1H473M085AA | |
Description | CAP ARRAY 0.047UF 50V X7R 0805 | |
Detailed Description | 0.047µF Isolated Capacitor 2 Array 50 V X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | 0.047µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Resource Type | Link |
---|---|
Datasheets | CKC Series, 2 in 1 Array Commercial Datasheet |
Product Training Modules | CKC Series Array Capacitor Family |
Environmental Information | TDK Corporation Environment Page |
Featured Product | CKC Series Capacitor Arrays |
PCN Obsolescence/ EOL | Multiple Ceramic Capacitor Products 09/Apr/2018 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CKC Series, 2 in 1 Array Commercial Datasheet |
EDA Models | CKCL22X7R1H473M085AA by SnapEDA |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.08100 | $0.81 |
50 | $0.06500 | $3.25 |
100 | $0.05880 | $5.88 |
500 | $0.04734 | $23.67 |
1,000 | $0.04309 | $43.09 |
Attribute | Description |
---|---|
Other Names | CKCL22X7R1H473M 445-7789-6 445-7789-1 445-7789-2 CKCL22X7R1H473MT015N |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CKCL22X7R1H473M085AK | TDK Corporation | 3,980 | 445-10172-1-ND | $0.19000 | Parametric Equivalent |