MFG_DiskRadialTypeE.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-E3AD222ZYVNA

DigiKey Part Number
445-CK45-E3AD222ZYVNACT-ND - Cut Tape (CT)
445-CK45-E3AD222ZYVNATB-ND
Manufacturer
Manufacturer Product Number
CK45-E3AD222ZYVNA
Description
CAP CER 2200PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-E3AD222ZYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19800$1.98
50$0.14500$7.25
100$0.12890$12.89
500$0.10150$50.75
Bulk
QuantityUnit PriceExt Price
1,000$0.09492$94.92
2,000$0.08784$175.68
3,000$0.08308$249.24
5,000$0.07732$386.60
7,000$0.07388$517.16
10,000$0.07047$704.70
12,000$0.06982$837.84
24,000$0.06935$1,664.40
25,000$0.06881$1,720.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.