
CK45-B3AD221KYVNA | |
---|---|
DigiKey Part Number | 445-CK45-B3AD221KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD221KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD221KYVNA |
Description | CAP CER 220PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD221KYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20200 | $2.02 |
100 | $0.13160 | $13.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.09706 | $97.06 |
2,000 | $0.08356 | $167.12 |
3,000 | $0.07993 | $239.79 |
5,000 | $0.07941 | $397.05 |
7,000 | $0.07910 | $553.70 |
10,000 | $0.07567 | $756.70 |
25,000 | $0.07285 | $1,821.25 |
50,000 | $0.06841 | $3,420.50 |
100,000 | $0.06754 | $6,754.00 |