USD

CC45, CK45-RR Series 5.5-6.0D, 5T, 5F

CK45-B3AD102KYGNA

Digi-Key Part Number
445-175507-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3AD102KYGNA
Supplier
Description
CAP CER 1000PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.24100$2.41
50$0.16900$8.45
100$0.14490$14.49
500$0.10866$54.33
1,000$0.09175$91.75
2,500$0.08692$217.30
5,000$0.08209$410.45
Additional Resources
AttributeDescription
Other Names
445-175507
CK45-B3AD102KYGNA-ND
CK45-B3AD102KYGNA02
CK45B3AD102KYGNA
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK45-B3DD102KYNNATDK Corporation8,740445-175512-ND$0.55000Upgrade
CK45-B3DD102KYVNATDK Corporation5,645445-175190-1-ND$0.55000Upgrade
CK45-B3DD102KYGNATDK Corporation5,879445-181035-ND$0.55000Upgrade
CK45-B3AD102KYVNATDK Corporation4,363445-175356-1-ND$0.35000Direct