
CGA9Q1C0G3A103G280KC | |
|---|---|
DigiKey Part Number | 445-CGA9Q1C0G3A103G280KCTR-ND - Tape & Reel (TR) 445-CGA9Q1C0G3A103G280KCCT-ND - Cut Tape (CT) 445-CGA9Q1C0G3A103G280KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9Q1C0G3A103G280KC |
Description | AUTOMOTIVE GRADE,MLCC,2220,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.56140 | $128.07 |
| 100 | $2.27170 | $227.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.95590 | $977.95 |
| 1,000 | $1.87298 | $1,872.98 |
| 1,500 | $1.83862 | $2,757.93 |
| 2,500 | $1.83582 | $4,589.55 |
| 3,500 | $1.79125 | $6,269.38 |
| 5,000 | $1.74853 | $8,742.65 |

