
CGA9N1X7R1V476M230KC | |
|---|---|
DigiKey Part Number | 445-CGA9N1X7R1V476M230KCTR-ND - Tape & Reel (TR) 445-CGA9N1X7R1V476M230KCCT-ND - Cut Tape (CT) 445-CGA9N1X7R1V476M230KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N1X7R1V476M230KC |
Description | CAP CER 47UF 35V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N1X7R1V476M230KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $3.80700 | $38.07 |
| 50 | $3.23340 | $161.67 |
| 100 | $3.05610 | $305.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.81090 | $1,405.45 |
| 1,000 | $2.71603 | $2,716.03 |
| 1,500 | $2.66850 | $4,002.75 |
| 2,500 | $2.61580 | $6,539.50 |
| 3,500 | $2.60097 | $9,103.39 |

