
CGA9N1C0G2J683G230KC | |
|---|---|
DigiKey Part Number | 445-CGA9N1C0G2J683G230KCTR-ND - Tape & Reel (TR) 445-CGA9N1C0G2J683G230KCCT-ND - Cut Tape (CT) 445-CGA9N1C0G2J683G230KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N1C0G2J683G230KC |
Description | AUTOMOTIVE GRADE,MLCC,2220,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.45300 | $24.53 |
| 50 | $2.22140 | $111.07 |
| 100 | $1.93910 | $193.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.68554 | $842.77 |
| 1,000 | $1.61910 | $1,619.10 |
| 1,500 | $1.58581 | $2,378.71 |
| 2,500 | $1.54892 | $3,872.30 |
| 3,500 | $1.52734 | $5,345.69 |
| 5,000 | $1.50659 | $7,532.95 |
| 6,000 | $1.49675 | $8,980.50 |

