
CGA8N3X7R2E474M230KA | |
---|---|
DigiKey Part Number | 445-13119-2-ND - Tape & Reel (TR) 445-13119-1-ND - Cut Tape (CT) 445-13119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474M230KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.50000 | $5.00 |
100 | $0.34850 | $34.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.29422 | $147.11 |
1,000 | $0.26606 | $266.06 |
1,500 | $0.23854 | $357.81 |
2,500 | $0.21104 | $527.60 |
3,500 | $0.21026 | $735.91 |
5,000 | $0.20949 | $1,047.45 |
12,500 | $0.20777 | $2,597.12 |
25,000 | $0.20668 | $5,167.00 |
50,000 | $0.19418 | $9,709.00 |