
CGA8M2X7R1H335K200KA | |
---|---|
DigiKey Part Number | 445-7905-2-ND - Tape & Reel (TR) 445-7905-1-ND - Cut Tape (CT) 445-7905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M2X7R1H335K200KA |
Description | CAP CER 3.3UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M2X7R1H335K200KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.72500 | $7.25 |
100 | $0.51930 | $51.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41204 | $412.04 |
2,000 | $0.39118 | $782.36 |
3,000 | $0.38073 | $1,142.19 |
5,000 | $0.36915 | $1,845.75 |
7,000 | $0.36238 | $2,536.66 |
10,000 | $0.35587 | $3,558.70 |
25,000 | $0.34183 | $8,545.75 |