CGA Series 1808 (4520 Metric) 1.8

CGA7M1C0G3F560K200KA

Digi-Key Part Number
445-13075-2-ND - Tape & Reel (TR)
445-13075-1-ND - Cut Tape (CT)
445-13075-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA7M1C0G3F560K200KA
Supplier
Description
CAP CER 56PF 3KV C0G 1808
Detailed Description
56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
56 pF
Tolerance
±10%
Voltage - Rated
3000V (3kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.61600$6.16
50$0.49280$24.64
100$0.42240$42.24
500$0.33440$167.20
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.28160$281.60
Additional Resources
AttributeDescription
Other Names
CGA7M1C0G3F560KT0Y0N
445-13075-6
445-13075-2
445-13075-1
Standard Package1,000