CGA Series 1808 (4520 Metric) 1.3

CGA7K1X7R3D102K130KA

Digi-Key Part Number
445-13082-2-ND - Tape & Reel (TR)
445-13082-1-ND - Cut Tape (CT)
445-13082-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA7K1X7R3D102K130KA
Supplier
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.57800$5.78
50$0.46200$23.10
100$0.39600$39.60
500$0.31350$156.75
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.26400$264.00
Additional Resources
AttributeDescription
Other Names
445-13082-1
445-13082-2
CGA7K1X7R3D102KT0Y0N
445-13082-6
Standard Package1,000