CGA7G1C0G3F180K110KA | |
---|---|
DigiKey Part Number | 445-13069-2-ND - Tape & Reel (TR) 445-13069-1-ND - Cut Tape (CT) 445-13069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7G1C0G3F180K110KA |
Description | CAP CER 18PF 3KV C0G 1808 |
Customer Reference | |
Detailed Description | 18 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7G1C0G3F180K110KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.93000 | $0.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.57200 | $5.72 |
50 | $0.42780 | $21.39 |
100 | $0.38280 | $38.28 |
500 | $0.30608 | $153.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28213 | $282.13 |