CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P4C0G2W333J250AA

DigiKey Part Number
445-15593-2-ND - Tape & Reel (TR)
445-15593-1-ND - Cut Tape (CT)
445-15593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P4C0G2W333J250AA
Description
CAP CER 0.033UF 450V C0G 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P4C0G2W333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
In-Stock: 5,340
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.76100$7.61
100$0.54810$54.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.44558$445.58
2,000$0.42098$841.96
3,000$0.41100$1,233.00
5,000$0.40022$2,001.10
7,000$0.39251$2,747.57
10,000$0.38617$3,861.70
25,000$0.37132$9,283.00
Manufacturers Standard Package