

CGA6P3X8R1C106M250AB | |
|---|---|
DigiKey Part Number | 445-13057-2-ND - Tape & Reel (TR) 445-13057-1-ND - Cut Tape (CT) 445-13057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1C106M250AB |
Description | CAP CER 10UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1C106M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.25200 | $12.52 |
| 50 | $1.00880 | $50.44 |
| 100 | $0.93390 | $93.39 |
| 500 | $0.85894 | $429.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78331 | $783.31 |
| 2,000 | $0.72570 | $1,451.40 |
| 3,000 | $0.69008 | $2,070.24 |
| 5,000 | $0.65430 | $3,271.50 |
| 7,000 | $0.64033 | $4,482.31 |
| 10,000 | $0.62644 | $6,264.40 |

