

CGA6P3X8R1C106K250AD | |
|---|---|
DigiKey Part Number | 445-10046-2-ND - Tape & Reel (TR) 445-10046-1-ND - Cut Tape (CT) 445-10046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1C106K250AD |
Description | CAP CER 10UF 16V X8R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1C106K250AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.54960 | $77.48 |
| 100 | $1.44610 | $144.61 |
| 500 | $1.27122 | $635.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16150 | $1,161.50 |
| 2,000 | $1.14912 | $2,298.24 |
| 3,000 | $1.14537 | $3,436.11 |
| 5,000 | $1.13598 | $5,679.90 |
| 7,000 | $1.13308 | $7,931.56 |

