

CGA6P2C0G1H104J250AA | |
|---|---|
DigiKey Part Number | 445-5712-2-ND - Tape & Reel (TR) 445-5712-1-ND - Cut Tape (CT) 445-5712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P2C0G1H104J250AA |
Description | CAP CER 0.1UF 50V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P2C0G1H104J250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.80800 | $8.08 |
| 50 | $0.66560 | $33.28 |
| 100 | $0.61100 | $61.10 |
| 500 | $0.51878 | $259.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50005 | $500.05 |
| 2,000 | $0.47497 | $949.94 |
| 3,000 | $0.46121 | $1,383.63 |
| 5,000 | $0.44727 | $2,236.35 |
| 7,000 | $0.44301 | $3,101.07 |
| 10,000 | $0.43553 | $4,355.30 |
| 12,000 | $0.43198 | $5,183.76 |


