
CGA6P1X8L1H106K250AC | |
---|---|
DigiKey Part Number | 445-CGA6P1X8L1H106K250ACTR-ND - Tape & Reel (TR) 445-CGA6P1X8L1H106K250ACCT-ND - Cut Tape (CT) 445-CGA6P1X8L1H106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8L1H106K250AC |
Description | CAP CER 10UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26900 | $12.69 |
100 | $0.94820 | $94.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79596 | $795.96 |
2,000 | $0.76265 | $1,525.30 |
3,000 | $0.74595 | $2,237.85 |
5,000 | $0.72745 | $3,637.25 |
7,000 | $0.71663 | $5,016.41 |
10,000 | $0.70623 | $7,062.30 |