
CGA6P1C0G3A223G250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1C0G3A223G250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3A223G250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3A223G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3A223G250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,1000V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.58100 | $15.81 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.19910 | $119.91 |
| 500 | $1.13868 | $569.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01942 | $1,019.42 |
| 2,000 | $0.97979 | $1,959.58 |
| 3,000 | $0.95992 | $2,879.76 |
| 5,000 | $0.93791 | $4,689.55 |
| 7,000 | $0.92504 | $6,475.28 |
| 10,000 | $0.91265 | $9,126.50 |

